Diodes IncorporatedAPX811-40UG-7Überwachungsschaltungen
Processor Supervisor 4V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active Low/Push-Pull | |
3.94 | |
4 | |
4.06 | |
2.5|3|3.3|5 | |
1.1 | |
5.5 | |
30(Typ) | |
320 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Voltage Supervisory | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 3(Max) |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-143 |
4 | |
Leitungsform | Gull-wing |
Your circuit won't fail if its main processor goes out thanks to this APX811-40UG-7 microprocessor supervisory circuit from Diodes Zetex. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4 V, with a minimum of 3.94 V and a maximum of 4.06 V.