Diodes IncorporatedAPX812-23UG-7Überwachungsschaltungen
Processor Supervisor 2.25V 1 Active High/Push-Pull 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active High/Push-Pull | |
2.22 | |
2.25 | |
2.28 | |
2.5|3|3.3|5 | |
1.1 | |
5.5 | |
30(Typ) | |
320 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Voltage Supervisory | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 3(Max) |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-143 |
4 | |
Leitungsform | Gull-wing |
If your core processor fails to meet your circuit's demands, use the APX812-23UG-7 microprocessor supervisory circuit from Diodes Zetex as a backup. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.25 V, with a minimum of 2.22 V and a maximum of 2.28 V. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V.