Assmann WSW components, IncAR24HZLTTSteckverbinder, Buchsen
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
This ic socket AR 24 HZL-TT connector socket from Assmann WSW Components expands your design options by giving you a strong and tight connection for multi-wired cables. This SKT connector's 24 contacts that are made out of brass and plated with gold. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 3 A. AR 24 HZL-TT is housed in polyamide. It is insulated with polyamide. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 30.48 mm long, 4.53 mm tall and 10.6 mm deep.