Diodes IncorporatedAS78L05RTR-E1Linear Regulators
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 mm |
Verpackungsbreite | 2.5 mm |
Verpackungslänge | 4.5 mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 | |
Leitungsform | Flat |
This standard AS78L05RTR-E1 linear regulator developed by Diodes Zetex keeps the power stable! Its typical dropout voltage at current is 1.7@40mA|1.8@100mA V. This device has a maximum power dissipation of 750 mW. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which does not exceed 30 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 60mV and line regulation of 150mV is needed for a programmable DC power supply. Its maximum power dissipation is 750 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.