BeldenASBSV 8/LED 5
Pluggable M12 Actuator/Sensor Distribution Box With LED Operation
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The sensor actuator adapter ASBSV 8/LED 5 connector from Belden is the best way to connect any inputs you need for your application. This F/F/F/F/F/F/F/F/M connector's 59 contacts that are made out of brass and plated with gold over nickel. Its shell size arrangement is plated in nickel. It has a straight body orientation. This device has a maximum current rating of 10 A. This circular connector has an operating temperature of -15 to 80 °C. This product is 152 mm long, 30.3 mm tall and 60 mm deep.