TE ConnectivityASF22G04Schiebeschalter
Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Box/Tube
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Box/Tube
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |