Reduced Price
TE ConnectivityASF22GL04Schiebeschalter
Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
The best way to turn on or off your application is by using this ASF22GL04 slide switch from TE Connectivity. It has a DPDT configuration. This slide switch has a minimum operating temperature of -40 °C and a maximum of 80 °C. The ASF22GL04 slide switch has a gull wing termination style. This device comes in tube packaging. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 5.35 mm tall.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
