Fischer ElektronikASL 10 SMD G B SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Thanks to Fischer Elektronik's shrouded ASL 10 SMD G B SM header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 10 contacts that are plated with gold. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10.4 mm long, 9.7 mm tall and 10.9 mm deep. It uses the solder termination method.