SamtecASP-134603-01Steckverbinderleisten und Leiterplattenbuchsen
Conn Array Socket SKT 160 POS 1.27mm Solder ST SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 |
Make strong and binding connections on your circuit boards by adopting this array socket ASP-134603-01 connector from Samtec. This SKT connector has 160 contacts that are plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. This is a 4-row connector. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 13.23 mm deep. ASP-134603-01 is housed in black vectra 473i. It uses the solder termination method.
EDA / CAD Models |