AbraconASPI-0630LR-100M-T15Induktionsspule, Oberflächenmontage

Inductor Power Molded Wirewound 10uH 20% 100KHz Alloy Sponge Powder 4A 0.068Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power ASPI-0630LR-100M-T15 surface mount inductor from Abracon Corporation to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 10u H. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 7.5 mm long, 3 mm tall and 6.85 mm deep. This SMD inductor has a maximum DC current of 4(Typ) A with a maximum resistance of 68m Ohm.

Import TariffMay apply to this part

Auf Lager: 12.003 Stück

Regional Inventory: 653

    Total0,31 €Price for 1

    653 auf Lager: heute versandbereit

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      653
      Country Of origin:
      China
         
      • Price: 0,31 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 653 Stück
      • Price: 0,31 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2243+
      Manufacturer Lead Time:
      40 Wochen
      Country Of origin:
      China
      • In Stock: 11.350 Stück
      • Price: 0,2536 €