AmphenolAT13-6P-BM01GRYSteckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6 POS 4.42mm Solder RA Side Entry Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | Unknown |
PPAP | Unknown |
Wire to Board | |
PIN | |
6 | |
2 | |
Solder | |
4.42 | |
Right Angle | |
9.1 | |
13 | |
250V | |
1000 | |
-55 | |
125 | |
100 | |
Tray | |
42.8 | |
39.5 | |
35.3 | |
Through Hole |