AmphenolAT15-12PC-BM03Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board PIN 12 POS 4.42mm Solder ST Top Entry Thru-Hole Tray
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Wire to Board | |
PIN | |
12 | |
2 | |
Solder | |
4.42 | |
Straight | |
9.1 | |
13 | |
250V | |
1000 | |
-55 | |
125 | |
100 | |
Tray | |
59.2 | |
35.3 | |
30.1 | |
Through Hole |