AmphenolAT15-2P-BM04Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board PIN 2 POS 5.4mm Solder ST Top Entry Thru-Hole Tray
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Wire to Board | |
PIN | |
2 | |
1 | |
Solder | |
5.4 | |
Straight | |
13 | |
250V | |
1000 | |
-55 | |
125 | |
100 | |
Tray | |
35.2 | |
27.4 | |
30.3 | |
Through Hole |