RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.60 |
Automotive | No |
PPAP | No |
Typ | Small Color Tipped Knob |
Schalterart | Rotary Switch |
Farbe | White |
Produkttiefe (mm) | 16 |
Produktlänge (mm) | 16 |
Produkthöhe (mm) | 14.3 |
Through the use of NKK Switches' small color tipped knob AT4103B switch accessory, you can ensure that your system will be compatible with a wide variety of switches.