RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.60 |
Automotive | No |
PPAP | No |
Typ | Bat Lever Cap |
Schalterart | Toggle Switch |
Farbe | Black |
Produkttiefe (mm) | 6.6 |
Produktlänge (mm) | 6.6 |
Produkthöhe (mm) | 13.5 |
Ensure that your system is compatible with a wide variety of switch devices using the bat lever cap AT434A switch accessory from NKK Switches.