IntelAT80602002265ABS LBFWMikroprozessor
MPU Xeon® Processor L5518 64bit 45nm 2.13GHz 1366-Pin FCLGA Tray
Compliant | |
3A991a.1. | |
Obsolete | |
8542.31.00.01 |
Make various components smart by using this AT80602002265ABS LBFW microprocessor manufactured by Intel. This component will be shipped in tray format. 2130 MHz is its maximum speed. This device is based on the Nehalem-EP Xeon core architecture. This device has a minimum operating supply voltage of 0.9 V and a maximum of 1.99 V. This is a 64 bit processor.