Microchip TechnologyATAVRRZUSBSTICKRF/Drahtlos-Entwicklungsplatinen und Kits
AT86RF230 802.15.4 LR-WPAN Starter Kit
EAR99 | |
Active | |
8542.90.00.00 | |
Automotive | No |
PPAP | No |
Starter Kit | |
AT86RF230 | |
802.15.4 LR-WPAN | |
2400 | |
USB |
Entwicklungskit-Beschreibung
The starter kit accelerates development, debugging, and demonstration for a wide range of low power wireless applications including IEEE 802.15.4, 6LoWPAN, and ZigBee networks.
The kit includes one USB stick with a 2.4GHz transceiver and a USB connector. The included AT86RF230 transceiver's high sensitivity supports the longest range for wireless products. The AT90USB1287 incorporates fast USB On-the-Go.Dieses Entwicklungskit enthält
- one USB stick with a 2.4GHz transceiver and a USB connector
Weitere Informationen zum Entwicklungskit