SMART Embedded ComputingATCA-7480-0GBHauptplatinen und Einzelplatinenrechner
Motherboard, 1.8GHz Intel CPU DDR4 10Mbps/100Mbps/1000Mbps/40000Mbps
5A002 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Server Blade | |
Control Tasks/NFV Environments/Packet Processing/Security Functions | |
8U | |
Intel | |
Xeon | |
E5-2648L | |
Dual Core | |
1.8GHz | |
70 | |
Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Enhanced Intel SpeedStep | |
20M | |
Yes | |
Intel 8955 | |
16 | |
DIMM | |
DDR4 | |
2133M|1600M|1866M | |
Yes | |
No | |
No | |
No | |
Yes | |
10Mbps/100Mbps/1000Mbps/40000Mbps | |
2 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
No | |
Yes | |
Red Hat 7.x|Ubuntu|CentOS|Linux|OpenSuse | |
39 | |
72 | |
-5 | |
55 | |
280 | |
322.5 |