Diodes IncorporatedATS137-WG-7-AHall-Sensor
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Use this ATS137-WG-7-A Hall effect sensor from Diodes Zetex for proximity switching, positioning, speed detection, and current sensing applications. This part can handle a current up to 25 mA. This device's minimum operating supply voltage of 3.5 V, while its maximum is 20 V. This part has a temperature range of -20 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.