Microchip TechnologyATTINY84V-10SSURMicrocontrollers - MCUs
MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R
The ATTINY84V-10SSUR by Microchip Technology is a high-performance, low-power, AVR 8-bit microcontroller built to allow the system designer to optimize power consumption versus processing speed: in its active mode, it consumes just 300 µA at 1.8V, and also includes a 0.1 µA power-down mode. The feature set is rounded out by 8K bytes of flash memory, 512 bytes of RAM, programmable timer, on-chip debug system, on-chip oscillator, and data retention rated for up to 100 years.
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
ATtiny | |
RISC | |
AVR | |
AVR | |
10 | |
10 | |
8 | |
Flash | |
8KB | |
512B | |
Yes | |
SPI | |
12 | |
2 | |
2 | |
Single | |
8 | |
10 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
1 | |
1 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.99(Max) |
Verpackungslänge | 8.74(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
14 | |
Leitungsform | Gull-wing |
EDA / CAD Models |