50% Off
VishayAU3PM-M3/86AGleichrichter
Diode Switching 1KV 3A 3-Pin(2+Tab) SMPC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.2(Max) mm |
Verpackungsbreite | 6.15(Max) mm |
Verpackungslänge | 4.35(Max) mm |
Leiterplatte geändert | 2 |
Tab | Tab |
Lieferantenverpackung | SMPC |
3 |
Converting from AC to DC is simple when using a switching diode AU3PM-M3/86A rectifier from Vishay. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 45 A, while its maximum continuous forward current is 3 A. It is made in a single dual anode configuration.
EDA / CAD Models |