IntelAU80610004392AAS LBLAMikroprozessor
MPU Atom™ Processor D510 64bit 45nm 1.66GHz 1.05V 559-Pin Micro-FCBGA
Compliant | |
3A991a.1. | |
Obsolete | |
8542.31.00.01 |
Bring better user interfacing by implementing this AU80610004392AAS LBLA microprocessor from Intel. This microprocessor has an operating temperature range of 0 °C to 100 °C. 1660 MHz is its maximum speed. This is a 64 bit processor. This device is based on the Atom core architecture. This device has a typical operating supply voltage of 1.5 V. Its minimum operating supply voltage of 1.425 V, while its maximum is 1.575 V.