Compliant | |
5A992c. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 24 |
Verpackungslänge | 31 |
Leiterplatte geändert | 1023 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | FCBGA |
1023 | |
Leitungsform | Ball |
Say goodbye to unsynchronized electronics with this AV8062700849607S R079 microprocessor manufactured by Intel. 1500 MHz is its maximum speed. This is a 64 bit processor. This device is based on the Core i7 core architecture.