Cornell Dubilier ElectronicsAVE106M25C12T-F

Cap Aluminum Lytic 10uF 25V 20% (5 X 5.3mm) SMD 23.21 Ohm 0.032A 2000h 85°C T/R

This electrolytic AVE106M25C12T-F aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 10uF. It has a tolerance of 20%. This product is 5.3 mm tall with a diameter of 5 mm. Its leakage current is 3@2Min μA.

Import TariffMay apply to this part

47 Stück: heute versandbereit

This item has been discontinued

    Total0,36 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      46 Wochen
      Minimum Of :
      1
      Maximum Of:
      47
      Country Of origin:
      China
         
      • Price: 0,3649 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      46 Wochen
      Country Of origin:
      China
      • In Stock: 47 Stück
      • Price: 0,3649 €