Cornell Dubilier ElectronicsAVEZ107M16D16T-F

Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.3mm) SMD 0.17A 1000h 105°C T/R

This electrolytic AVEZ107M16D16T-F aluminum capacitor from Cornell Dubilier has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 0.2@2Min μA. This product is 5.3 mm tall with a diameter of 6.3 mm. Its capacitance value is 100uF.

Import TariffMay apply to this part

38 Stück: heute versandbereit

    Total0,40 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2218+
      Manufacturer Lead Time:
      25 Wochen
      Minimum Of :
      1
      Maximum Of:
      38
      Country Of origin:
      China
         
      • Price: 0,3962 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2218+
      Manufacturer Lead Time:
      25 Wochen
      Country Of origin:
      China
      • In Stock: 38 Stück
      • Price: 0,3962 €