RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | Yes |
PPAP | No |
Similar to a diode this AVR-M1005C270MTAAB MOV manufactured from TDK is a nonlinear component. This device's clamping current is 1 A and clamping voltage is 50 V. Its maximum surge current is 4 A. This voltage dependent resistor has an operating temperature of -40 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This varistor has a voltage of 27 V. The maximum DC voltage rating is 15 VDC. Its capacitance value is 40pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its tolerance voltage is 20%. This device utilizes multilayer technology.