TDKAVR-M1608C270KTACBVaristor
Var MLV 19VDC 10A 27V 0603 SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
Multilayer | |
27 | |
19 | |
54 | |
10% | |
2 | |
10 | |
60 | |
0.05 | |
-40 | |
125 | |
0603 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
0.005 | |
N/R | |
Surface Mount | |
N/R |
When different voltages are applied to this AVR-M1608C270KTACB MOV from TDK will change resistance. Its maximum surge current is 10 A. This device's clamping current is 2 A and clamping voltage is 54 V. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 60pF. The maximum DC voltage rating is 19 VDC. Its tolerance voltage is 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. This varistor has a voltage of 27 V. This device utilizes multilayer technology.