Cornell Dubilier ElectronicsAVS475M35B12T-F

Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.4mm) SMD 42.4 Ohm 0.022A 2000h 85°C T/R Automotive AEC-Q200

This electrolytic AVS475M35B12T-F aluminum capacitor from Cornell Dubilier has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 4.7uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA. This product is 5.4 mm tall with a diameter of 4 mm.

Import TariffMay apply to this part

1.900 Stück: heute versandbereit

    Total0,16 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2245+
      Manufacturer Lead Time:
      32 Wochen
      Minimum Of :
      1
      Maximum Of:
      1900
      Country Of origin:
      Malaysia
         
      • Price: 0,1622 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2245+
      Manufacturer Lead Time:
      32 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.900 Stück
      • Price: 0,1622 €