Compliant | |
5A992c. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungsbreite | 37.5 |
Verpackungslänge | 37.5 |
Leiterplatte geändert | 988 |
Standard-Verpackungsname | PGA |
Lieferantenverpackung | FCPGA |
988 | |
Leitungsform | Through Hole |
Turn on and off components with one piece of electronic by using this AW8063801115901S R0QJ microprocessor manufactured by Intel. 2700 MHz is its maximum speed. This component will be shipped in tray format. This is a 64 bit processor. This device is based on the Core i5 core architecture.