Meist Gesucht
IntelAW8063801117700S R10DMikroprozessor
MPU Celeron® Processor 1020E 64bit 22nm 2.2GHz 988-Pin FCPGA
Compliant | |
5A992a. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungsbreite | 37.5 |
Verpackungslänge | 37.5 |
Leiterplatte geändert | 988 |
Standard-Verpackungsname | PGA |
Lieferantenverpackung | FCPGA |
988 | |
Leitungsform | Through Hole |
Say goodbye to lag and jitters by using this AW8063801117700S R10D microprocessor by Intel. 2200 MHz is its maximum speed. This device is based on the Celeron core architecture. This is a 64 bit processor.