AbraconAWCCA-53N53H50-C01-BWireless Charging Coils
Wireless Charging Coil Receiver/Transmitter 24uH 10% 100KHz 5.7A 0.072OhmDCR 170Q-Factor Through Hole
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | Yes |
PPAP | Unknown |
This wireless charging transmitting or receiving coil AWCCA-53N53H50-C01-B leaded inductor from Abracon Corporation is available for both power applications and RF applications. This leaded inductor has an operating temperature range of -25 °C to 85 °C. It has a tolerance of 10%. This device utilizes wirewound technology. It has an inductance of 24u H. This product is 54 mm long, 54 mm tall and 5.5 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.8M Hz. This leaded inductor has a maximum DC current of 5.7(Typ) A with a maximum resistance of 72m(Typ) Ohm.