EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mass | |
0SCCM to 1000SCCM | |
150psi | |
8 | |
10 | |
15 | |
-25 | |
85 | |
Hydrogen | |
Befestigung | Screw |
Verpackungshöhe | 30.23 |
Verpackungslänge | 30.48 |
Leiterplatte geändert | 3 |
3 |
Who knew measuring the rate of fluid flow within a system was so easy with this AWM43300VH flow sensor from Honeywell. This device's minimum operating supply voltage of 8 V, while its maximum is 15 V. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.