Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mass | |
6SLPM | |
25psi | |
5 | |
8 | |
10 | |
15 | |
-25 | |
85 | |
Dry Gas | |
Befestigung | Screw |
Verpackungshöhe | 30.2 |
Leiterplatte geändert | 6 |
6 | |
Leitungsform | Through Hole |
This AWM43600V flow sensor from Honeywell will measure levels of air, gas, liquid, or other types of energy within your system. This device's minimum operating supply voltage of 8 V, while its maximum is 15 V. This part has a temperature range of -25 °C to 85 °C.