TE ConnectivityAWTF1504Kippschalter
Switch Toggle ON (ON) SPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Power | |
Round Lever | |
SPDT | |
ON (ON) | |
Threaded | |
20@250VAC 30VDC | |
1500VAC | |
1000 | |
10 | |
20000 | |
40000 | |
Chrome | |
17.5 | |
Quick Connect | |
3 | |
12.5 | |
N/R | |
Insert Molded/O-Ring(Rubber)/Watertight | |
Actuator/Panel/N/A | |
Insert Molded/O-Ring(Rubber)/Watertight | |
IP67 | |
Straight | |
-20 | |
70 | |
Bulk | |
M12 x 1 | |
33 | |
6.5 | |
21 | |
23 | |
N/A | |
33 | |
21 | |
59.5 |