AbraconAXS-3225-04-06Steckverbinder, elektronisches Testgerät
Conn Precision Test Socket SKT 4 POS Solder ST Thru-Hole 1 Port
Compliant | |
EAR99 | |
Obsolete | |
AXS-3225-04-06 | |
Automotive | No |
PPAP | No |
Precision Test Socket | |
SKT | |
Straight | |
4 | |
1 | |
Through Hole | |
Solder | |
-30 | |
150 | |
11.6 |
The easy-to-use AXS-3225-04-06 test terminal block from Abracon Corporation makes it possible to test any abnormal connections your application may have. This Single connector has 50 Single contacts. This connector has 5 ports. This product is 30 mm tall with a diameter of 175 mm. Its wire is 5000 AWG. This test terminal block has a minimum operating temperature of -50 °C and a maximum of 175 °C. It uses the 1@ta=75c termination method.