AbraconAXS-3838-08-01Steckverbinder, elektronisches Testgerät
Conn Precision Test Socket SKT 8 POS Solder ST Thru-Hole 8 Port
Compliant | |
EAR99 | |
Obsolete | |
AXS-3838-08-01 | |
Automotive | No |
PPAP | No |
Precision Test Socket | |
SKT | |
Straight | |
8 | |
8 | |
Through Hole | |
Solder | |
-30 | |
150 | |
20.21 |
Performing testing? Have an abnormal connection which needs to be made? This metal film AXS-3838-08-01 test terminal block from Abracon Corporation will make it possible to perform testing. This 68 connector has a single 68 contact. This connector has ±50 ports. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This test terminal block has an operating temperature range of -55 °C to 155 °C. It uses the 1% termination method. This product is Melf mm deep. Its wire is 5.8 AWG.