C&KAYZ0202AGRLCSchiebeschalter
Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 1.2VA 10000Cycles Gull Wing SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Top Slide | |
DPDT | |
ON ON | |
0.1 | |
1.2 | |
100VAC | |
>100 | |
<80 | |
10000 | |
Surface Mount | |
Gull Wing | |
6 | |
Glass/Nylon 4/6 | |
Straight | |
-10 | |
60 | |
Tape and Reel | |
Miniature | |
7.2 | |
6 | |
2.5 |
This AYZ0202AGRLC slide switch from C&K Components is the best way to turn your circuit on or off. It has a DPDT configuration. This device has a maximum current rating of 0.1. This slide switch has a minimum operating temperature of -10 °C and a maximum of 60 °C. The AYZ0202AGRLC slide switch has a gull wing termination style. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 7.2 mm long, 2.5 mm tall and 6 mm deep. The maximum DC voltage rating is 12 VDC.
EDA / CAD Models |