Diodes IncorporatedAZ1117D-1.8TRE1Linear Regulators
LDO Regulator Pos 1.8V 1A 3-Pin(2+Tab) TO-252 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
1.8 | |
1 | |
15 | |
1.18@0.5A|1.1@0.1A|1.25@1A | |
6mV | |
10mV | |
10 | |
100°C/W | |
17°C/W(Typ) | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-252 |
3 | |
Leitungsform | Gull-wing |