Diodes IncorporatedAZ23C36-7-FZener
Zener Diode Dual Common Anode 36V 5% 90Ohm 300mW 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
This AZ23C36-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual common anode configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 36 V and a voltage tolerance of 5%.