JST ManufacturingB02B-XASK-1(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Box
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded B02B-XASK-1 (LF)(SN) header connector from JST Corporation on your PCB today! This HDR connector's 2 contacts that are made out of copper alloy and plated with tin over copper. Its pitch is 2.5 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 250 VDC|250VAC. This device has a maximum current rating of 3 A. B02B-XASK-1 (LF)(SN) is housed in ivory polyamide 6/6. This connector has an operating temperature of -25 to 85 °C. This product is 7.5 mm long, 8.8 mm tall and 6.4 mm deep. It uses the solder termination method.
EDA / CAD Models |