JST ManufacturingB02P-NV (LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 2 POS 5mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Look no further than the wire to board B02P-NV (LF)(SN) header connector from JST Corporation, a great tool to use when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of brass and plated with tin over copper. Its pitch is 5 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 10 A. This product is 10 mm long, 10.9 mm tall and 8.5 mm deep. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. B02P-NV (LF)(SN) is housed in white polyamide 6/6.
EDA / CAD Models |