Diodes IncorporatedB0520LW-7-FGleichrichter
Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 mm |
Verpackungsbreite | 1.55 mm |
Verpackungslänge | 2.65 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode B0520LW-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 410 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 5.5 A, while its maximum continuous forward current is 0.5 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 125 °C.