Diodes IncorporatedB0520WS-7-FGleichrichter

Diode Schottky 20V 0.5A 2-Pin SOD-323 T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode B0520WS-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 235 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.5 A.

Import TariffMay apply to this part

Auf Lager: 12.004 Stück

Regional Inventory: 3.004

    Total0,05 €Price for 1

    3.004 auf Lager: morgen versandbereit

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2248+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0514 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2248+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 4 Stück
      • Price: 0,0514 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2343+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,0509 €
    • (3000)

      Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2332+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 9.000 Stück
      • Price: 0,0593 €