JST ManufacturingB10B-EH-A(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (3 Sides) HDR 10 POS 2.5mm Solder ST Top Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with JST Corporation's shrouded B10B-EH-A (LF)(SN) header connector. This HDR connector's 10 contacts that are made out of brass and plated with tin over copper. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. This is a 1-row connector. Its pitch is 2.5 mm. It has a header type gender. This device has a maximum current rating of 3 A. B10B-EH-A (LF)(SN) is housed in white nylon 6/6. It uses the solder termination method. This product is 27.5 mm long, 6 mm tall and 3.8 mm deep. This connector has an operating temperature of -25 to 85 °C.