RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.6(Max) |
Verpackungsbreite | 8.84(Max) |
Verpackungslänge | 9.86(Max) |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | WOG |
Lieferantenverpackung | Case WOG |
Stiftanzahl | 4 |
If you want to convert an alternating current input into a direct current, then this B125C1500G-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 125 °C.