NKK SwitchesB12EHKippschalter

Switch Toggle ON None ON SPDT Flat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

This compact process sealed B12EH toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The B12EH toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 8.8 mm long, 7.3 mm tall and 24.2 mm deep.

4 Stück: heute versandbereit

    Total0,38 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1715+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 4 Stück
      • Price: 0,3764 €