NKK SwitchesB18JVKippschalter
Switch Toggle (ON) OFF (ON) SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Process Sealed | |
Bat Lever | |
SPDT | |
(ON) OFF (ON) | |
Unthreaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
50 | |
50000 | |
50000 | |
6.3 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
4.1 | |
2.54 | |
Total/Epoxy/Process | |
Body/Terminals/N/A | |
Total/Epoxy/Process | |
Vertical Right Angle | |
-30 | |
85 | |
Sub-Miniature | |
8 | |
2.7 | |
11.12 | |
8.8 | |
N/A | |
8 | |
25.5 | |
8.8 |
The process sealed B18JV toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The B18JV toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 8 mm long, 8.8 mm tall and 25.5 mm deep.