EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The process sealed B22JP toggle switch from NKK Switches is a simple way to power on and off various components of your application. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The B22JP toggle switch has a PC pin termination style. This product is 8.8 mm long, 19.4 mm tall and 8.8 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.