EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
With this process sealed B23JH toggle switch from NKK Switches you can toggle on or off various components of your application. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The B23JH toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 8.8 mm long, 8.8 mm tall and 23 mm deep.