EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
500 | |
Single | |
Active | |
-65 | |
-65 to 150 | |
40 | |
2 | |
28 | |
0.5 | |
150 | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.3(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.57(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO-214-AA |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode B240-13-F rectifier from Diodes Zetex. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. It is made in a single configuration.